16 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350230016

DigiKey Part Number
0350230016-ND
Manufacturer
Manufacturer Product Number
0350230016
Description
CONN BOARD-IN HSG 16POS 2.00MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0350230016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 74,438 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

74,438In Stock
Ships from WEC