0349929001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0349929001
0349929001
0349929001

0349929001

DigiKey Part Number
900-0349929001-ND
Manufacturer
Manufacturer Product Number
0349929001
Description
GPEC4 RCPT CONN 95 CKT TOP LVR K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
95 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Factory Stock: 3,864
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$169.33000$169.33
10$143.92800$1,439.28
25$134.91280$3,372.82
50$128.47360$6,423.68
168$117.95036$19,815.66
336$112.32688$37,741.83
504$109.16317$55,018.24
Manufacturers Standard Package