0349861601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349861605

DigiKey Part Number
900-0349861605-ND
Manufacturer
Manufacturer Product Number
0349861605
Description
CONN PLUG HSG 16POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
0349861605 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,911
Factory Stock: 13,140
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$14.49000$14.49
10$12.31500$123.15
25$11.53800$288.45
50$10.98640$549.32
100$10.46200$1,046.20
365$9.54775$3,484.93
730$9.09207$6,637.21
1,095$8.83568$9,675.07
2,555$8.32318$21,265.72
Manufacturers Standard Package