0349753100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349753100

DigiKey Part Number
900-0349753100-ND
Manufacturer
Manufacturer Product Number
0349753100
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,799
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$11.11000$11.11
10$9.46700$94.67
25$8.87080$221.77
50$8.44600$422.30
100$8.04180$804.18
250$7.53788$1,884.47
500$7.17798$3,588.99
1,400$6.67486$9,344.80
2,800$6.35640$17,797.92
Manufacturers Standard Package