
0349501621 | |
---|---|
DigiKey Part Number | 900-0349501621-ND |
Manufacturer | |
Manufacturer Product Number | 0349501621 |
Description | MX150 2X8 BLD BACKSHELL W/O RIB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349501621 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 16 | |
For Use With/Related Products | MX150 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $11.46300 | $114.63 |
25 | $10.74640 | $268.66 |
50 | $10.23260 | $511.63 |
140 | $9.51479 | $1,332.07 |
280 | $9.06025 | $2,536.87 |
560 | $8.62771 | $4,831.52 |
1,120 | $8.21598 | $9,201.90 |
2,520 | $7.97803 | $20,104.64 |