0349480210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349500821

DigiKey Part Number
900-0349500821-ND
Manufacturer
Manufacturer Product Number
0349500821
Description
MX150 2X4 BLD BACKSHELL W/O RIB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For MX150 Series
Datasheet
 Datasheet
EDA/CAD Models
0349500821 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Backshell
Number of Positions
8
For Use With/Related Products
MX150 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$13.17000$13.17
10$11.18700$111.87
25$10.48440$262.11
80$9.65713$772.57
160$9.19569$1,471.31
320$8.75628$2,802.01
560$8.41707$4,713.56
1,040$8.05738$8,379.68
2,560$7.56138$19,357.13
Manufacturers Standard Package