
0349052448 | |
---|---|
DigiKey Part Number | 900-0349052448TR-ND - Tape & Reel (TR) 900-0349052448CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0349052448 |
Description | CONN MINI50 RCPT TERM SN S2G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
75,000 | $0.19328 | $14,496.00 |