0349004220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349004220

DigiKey Part Number
900-0349004220-ND
Manufacturer
Manufacturer Product Number
0349004220
Description
CONN RCPT HSG 4POS 4.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polyamide (PA), Nylon; Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,328
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.60000$5.60
10$4.74200$47.42
25$4.44520$111.13
50$4.23280$211.64
100$4.03040$403.04
250$3.77784$944.46
500$3.59738$1,798.69