




0349003121 | |
---|---|
DigiKey Part Number | WM20003-ND |
Manufacturer | |
Manufacturer Product Number | 0349003121 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349003121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.14000 | $51.40 |
25 | $4.81840 | $120.46 |
50 | $4.58660 | $229.33 |
100 | $4.36740 | $436.74 |
250 | $4.09336 | $1,023.34 |
500 | $3.89776 | $1,948.88 |
2,200 | $3.51076 | $7,723.67 |
4,400 | $3.34322 | $14,710.17 |