1731100403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731100403

DigiKey Part Number
900-1731100403-ND
Manufacturer
Manufacturer Product Number
1731100403
Description
FCT TERM HPWR CRP RCPT 30A WD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731100403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
10-12 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
Gold
Termination Finish Thickness
7.87µin (0.200µm)
Contact Size
8
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$50.89071$50,890.71