




0348258200 | |
---|---|
DigiKey Part Number | WM16687TR-ND - Tape & Reel (TR) WM16687CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0348258200 |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348258200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.218" (5.55mm) | |
Contact Length - Post | 0.113" (2.87mm) | |
Overall Contact Length | - | |
Insulation Height | 0.614" (15.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Guide, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $29.01000 | $290.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
170 | $17.78547 | $3,023.53 |
340 | $16.93638 | $5,758.37 |
510 | $16.45867 | $8,393.92 |
850 | $15.87624 | $13,494.80 |
1,190 | $15.50404 | $18,449.81 |
1,700 | $15.11904 | $25,702.37 |
4,250 | $14.17343 | $60,237.08 |