




0348242164 | |
---|---|
DigiKey Part Number | 900-0348242164-ND |
Manufacturer | |
Manufacturer Product Number | 0348242164 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348242164 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
10 | $9.82100 | $98.21 |
25 | $9.20000 | $230.00 |
50 | $8.76040 | $438.02 |
100 | $8.34230 | $834.23 |
400 | $7.56438 | $3,025.75 |
800 | $7.20320 | $5,762.56 |
1,200 | $7.00008 | $8,400.10 |
2,800 | $6.59401 | $18,463.23 |