0347910143 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.68427
Datasheet

Parametric Equivalent


Molex
In Stock: 27,009
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 235,078
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,109
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Molex
In Stock: 23,020
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.64278
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.86206
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.75442
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.77575
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.10644
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.10644
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.10644
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.10644
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $22.25313
Datasheet
4 Rectangular Connectors - Housings Receptacle Green 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0347910143

DigiKey Part Number
900-0347910143-ND
Manufacturer
Manufacturer Product Number
0347910143
Description
MINI50 CONN RCPT 4CKT BR GRN POL
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Green 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0347910143 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.