345660703
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
345660703
0345660703
0345660703

0345660703

DigiKey Part Number
WM23052-ND
Manufacturer
Manufacturer Product Number
0345660703
Description
CONN RCPT HSG 80POS ASSY
Customer Reference
Detailed Description
80 Rectangular Connectors - Housings Receptacle Blue
Datasheet
 Datasheet
EDA/CAD Models
0345660703 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Blue
Features
Wire Guide
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
Last Time Buy Date: 30/9/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$166.77000$166.77
10$141.74600$1,417.46
25$132.86720$3,321.68
50$126.52660$6,326.33
144$124.88132$17,982.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.