


0334828726 | |
|---|---|
DigiKey Part Number | 0334828726-ND |
Manufacturer | |
Manufacturer Product Number | 0334828726 |
Description | CONN PLUG HSG 16POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334828726 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334828601 | Molex | 2,451 | WM17244-ND | $27.87000 | Parametric Equivalent |
| 0334828602 | Molex | 1,137 | WM23050-ND | $29.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $24.27000 | $242.70 |
| 25 | $22.74720 | $568.68 |
| 50 | $21.65880 | $1,082.94 |
| 100 | $20.62450 | $2,062.45 |
| 300 | $19.08620 | $5,725.86 |


