0334824022 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11,444
Unit Price: $19.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,895
Unit Price: $12.74000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $16.26873
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.28425
Datasheet

Parametric Equivalent


Molex
In Stock: 734
Unit Price: $19.73000
Datasheet
MX150 Connectors: Beyond the Garage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334824022

DigiKey Part Number
900-0334824022-ND
Manufacturer
Manufacturer Product Number
0334824022
Description
CONN PLUG HSG 4POS 3.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.