0334821601 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1,871
Unit Price: $27.33000
Datasheet
33482-1601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33482-1601
Molex RF Connectors | Digi-Key Daily
Molex - MX150 Unsealed Connection System

0334821601

DigiKey Part Number
900-0334821601-ND
Manufacturer
Manufacturer Product Number
0334821601
Description
CONN PLUG HSG 16POS 3.50MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19,547 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19,547In Stock
Ships from WEC