Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334810301 | Molex | 3,694 | WM4688-ND | $16.44000 | Parametric Equivalent |
| 0334810322 | Molex | 1,411 | 0334810322-ND | $19.40000 | Parametric Equivalent |
| 0334810323 | Molex | 1,200 | 0334810323-ND | $19.40000 | Parametric Equivalent |
| 0334813301 | Molex | 2,191 | 900-0334813301-ND | $12.83000 | Parametric Equivalent |
| 0334813302 | Molex | 0 | 900-0334813302-ND | $4.14288 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.63079 | $13,892.37 |




