
0334724924 | |
|---|---|
DigiKey Part Number | 900-0334724924-ND |
Manufacturer | |
Manufacturer Product Number | 0334724924 |
Description | MX150 ASSY RCP 2X4 CS CPA DG C/8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334724924 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724923 | Molex | 395 | 900-0334724923-ND | $11.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $10.56500 | $105.65 |
| 25 | $9.89880 | $247.47 |
| 50 | $9.42520 | $471.26 |
| 100 | $8.97460 | $897.46 |
| 250 | $8.41192 | $2,102.98 |


