Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0334722507 | |
|---|---|
DigiKey Part Number | 900-0334722507-ND |
Manufacturer | |
Manufacturer Product Number | 0334722507 |
Description | MX150 ASSY RCP 2X10 CS CPA LG B/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334722507 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334720200 | Molex | 180 | 900-0334720200-ND | $38.64000 | Parametric Equivalent |
| 0334722062 | Molex | 5,981 | 900-0334722062-ND | $24.83000 | Parametric Equivalent |
| 0334722063 | Molex | 0 | 900-0334722063-ND | $24.79495 | Parametric Equivalent |
| 0334722506 | Molex | 0 | 900-0334722506-ND | $13.04385 | Parametric Equivalent |
| 0334722509 | Molex | 161 | 900-0334722509-ND | $17.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,240 | $20.58102 | $46,101.48 |




