0334721850 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,708
Unit Price: $22.44000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,038
Unit Price: $31.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 249
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 328
Unit Price: $28.36000
Datasheet
Image for 0334721850 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334721850

DigiKey Part Number
900-0334721850-ND
Manufacturer
Manufacturer Product Number
0334721850
Description
CONN RCPT HSG 16POS 3.50MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334721601Molex1,708WM4739-ND$22.44000Parametric Equivalent
0334721602Molex1,038WM9432-ND$31.00000Parametric Equivalent
0334723002Molex249900-0334723002-ND$3.54000Parametric Equivalent
0349854077Molex328900-0349854077-ND$28.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,176$5.85139$6,881.23