



0334721770 | |
|---|---|
DigiKey Part Number | 0334721770-ND |
Manufacturer | |
Manufacturer Product Number | 0334721770 |
Description | CONN RCPT HSG 16POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334721770 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721769 | Molex | 776 | 0334721769-ND | $23.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $20.20000 | $202.00 |
| 25 | $18.93240 | $473.31 |
| 50 | $18.02820 | $901.41 |
| 100 | $17.16730 | $1,716.73 |
| 294 | $15.90861 | $4,677.13 |
| 588 | $15.14937 | $8,907.83 |
| 1,176 | $14.42663 | $16,965.72 |
| 2,646 | $13.62498 | $36,051.70 |



