0334721232 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,509
Unit Price: $20.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,566
Unit Price: $19.24000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,098
Unit Price: $19.90000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,796
Unit Price: $26.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 915
Unit Price: $28.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,248
Unit Price: $28.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $8.55930
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 356
Unit Price: $15.79000
Datasheet

Parametric Equivalent


Molex
In Stock: 348
Unit Price: $11.02000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for 0334721232 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334721232

DigiKey Part Number
900-0334721232-ND
Manufacturer
Manufacturer Product Number
0334721232
Description
CONN RCPT HSG 12POS 3.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.