0334710462 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 432
Unit Price: $33.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,425
Unit Price: $24.01000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.84000
Datasheet
4 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334710462

DigiKey Part Number
900-0334710462-ND
Manufacturer
Manufacturer Product Number
0334710462
Description
MX150 ASSY 1.5 RCPT 1X4 D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334710462 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Gray
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334710401Molex432900-0334710401-ND$33.63000Parametric Equivalent
0334710406Molex2,425WM13152-ND$24.01000Parametric Equivalent
0334710461Molex0WM25447-ND$11.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
3,200$4.31225$13,799.20