



0330122001 | |
---|---|
DigiKey Part Number | WM2989TR-ND - Tape & Reel (TR) WM2989CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330122001 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.70800 | $7.08 |
25 | $0.66200 | $16.55 |
50 | $0.63060 | $31.53 |
100 | $0.60010 | $60.01 |
250 | $0.56240 | $140.60 |
500 | $0.53558 | $267.79 |
1,000 | $0.50989 | $509.89 |
2,500 | $0.47792 | $1,194.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45510 | $2,275.50 |
10,000 | $0.43335 | $4,333.50 |
15,000 | $0.42112 | $6,316.80 |
25,000 | $0.40621 | $10,155.25 |
35,000 | $0.39668 | $13,883.80 |
50,000 | $0.38682 | $19,341.00 |
125,000 | $0.36262 | $45,327.50 |