Blade Contact Gold 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Gold 22 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0330111006

DigiKey Part Number
900-0330111006TR-ND - Tape & Reel (TR)
900-0330111006CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330111006
Description
CONN BLADE 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blade Contact Gold 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
22,500$1.74232$39,202.20