



0314049100 | |
---|---|
DigiKey Part Number | 900-0314049100-ND |
Manufacturer | |
Manufacturer Product Number | 0314049100 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314049100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $13.69600 | $136.96 |
25 | $12.83560 | $320.89 |
50 | $12.22280 | $611.14 |
100 | $11.63910 | $1,163.91 |
250 | $10.90948 | $2,727.37 |
800 | $10.04985 | $8,039.88 |
1,600 | $9.57028 | $15,312.45 |
3,200 | $9.11383 | $29,164.26 |