
0314047812 | |
---|---|
DigiKey Part Number | 900-0314047812-ND |
Manufacturer | |
Manufacturer Product Number | 0314047812 |
Description | CONN RCPT HSG 6POS 2.54MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314047812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |