Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0314036111 | |
|---|---|
DigiKey Part Number | 900-0314036111-ND |
Manufacturer | |
Manufacturer Product Number | 0314036111 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314036111 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled; Syndiotatic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314026110 | Molex | 1,668 | WM19962-ND | $12.74000 | Parametric Equivalent |
| 0314036110 | Molex | 2,435 | WM23042-ND | $11.76000 | Parametric Equivalent |
| 0314047110 | Molex | 2,157 | 900-0314047110-ND | $13.98000 | Parametric Equivalent |
| 0314047132 | Molex | 235 | 900-0314047132-ND | $8.88000 | Parametric Equivalent |
| 0314047210 | Molex | 0 | 900-0314047210-ND | $6,069.73613 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.96378 | $4,771.02 |






