



0314022510 | |
|---|---|
DigiKey Part Number | 900-0314022510-ND |
Manufacturer | |
Manufacturer Product Number | 0314022510 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314022510 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314022110 | Molex | 1,526 | WM24414-ND | $12.50000 | Parametric Equivalent |
| 0314032110 | Molex | 385 | WM19963-ND | $9.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $5.04800 | $50.48 |
| 25 | $4.73560 | $118.39 |
| 50 | $4.50700 | $225.35 |
| 100 | $4.29160 | $429.16 |
| 250 | $4.02260 | $1,005.65 |
| 800 | $3.70543 | $2,964.34 |
| 1,600 | $3.52846 | $5,645.54 |
| 3,200 | $3.36005 | $10,752.16 |

