
0313721700 | |
---|---|
DigiKey Part Number | 900-0313721700-ND |
Manufacturer | |
Manufacturer Product Number | 0313721700 |
Description | STAC64 ASSY RCPT 10CKT HYB CPA G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 0313721700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $10.96500 | $109.65 |
25 | $10.27360 | $256.84 |
50 | $9.78300 | $489.15 |
100 | $9.31530 | $931.53 |
250 | $8.73152 | $2,182.88 |
756 | $8.07563 | $6,105.18 |
1,512 | $7.69022 | $11,627.61 |
3,024 | $7.32335 | $22,145.81 |