0281000277 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: $13.95345
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: $17.63948
Datasheet
28100-02(76,77,78),  25001-06(02,04,06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0281000277

DigiKey Part Number
900-0281000277-ND
Manufacturer
Manufacturer Product Number
0281000277
Description
CABLE JUMPER 6POS 2.54MM 4"
Customer Reference
Detailed Description
6 Position Ribbon Cable 0.100" (2.54mm) 4.000" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Ribbon
Number of Conductors
6
Pitch
0.100" (2.54mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE JUMPER 6POS 2.54MM 6"
In-Stock: 0
Unit Price: $2.84156
CABLE JUMPER 6POS 2.54MM 2"
In-Stock: 0
Unit Price: $1.72214