
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Ribbon | |
Number of Conductors | 3 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.128" (3.25mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Kinked | |
Base Product Number |