0210390409 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 924
Unit Price: $32.43000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.08340
Datasheet

Parametric Equivalent


Molex
In Stock: 875
Unit Price: $25.93000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.08340
Datasheet
21039-24POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039-24POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210390409

DigiKey Part Number
900-0210390409-ND
Manufacturer
Manufacturer Product Number
0210390409
Description
CABLE FFC/FPC 24POS 1MM 6"
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.039" (1.00mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,699 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,699In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 24POS 1MM 2"
In-Stock: 912
Unit Price: $10.11360
CABLE FFC/FPC 24POS 1MM 3"
In-Stock: 0
Unit Price: $18.77000
CABLE FFC/FPC 24POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 1MM 5"
In-Stock: 482
Unit Price: $12.85756
CABLE FFC/FPC 24POS 1MM 8"
In-Stock: 0
Unit Price: