0210390277 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1,289
Unit Price: $18.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 658
Unit Price: $38.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 459
Unit Price: $20.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 34
Unit Price: $15.77000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $12.49493
Datasheet
21039-12POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039-12POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210390277

DigiKey Part Number
WM10055-ND
Manufacturer
Manufacturer Product Number
0210390277
Description
CABLE FFC/FPC 12POS 1MM 6"
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.039" (1.00mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 12POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 8"
In-Stock: 0
Unit Price: