0210390250 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1,021
Unit Price: $17.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 445
Unit Price: $16.34000
Datasheet

Parametric Equivalent


Molex
In Stock: 394
Unit Price: $15.27000
Datasheet
Premo-Flex Flat Flex Cable Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210390250

DigiKey Part Number
0210390250-ND
Manufacturer
Manufacturer Product Number
0210390250
Description
CABLE FFC/FPC 10POS 1MM 3"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 10POS 1MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 7"
In-Stock: 394
Unit Price: $8.83662
CABLE FFC/FPC 10POS 1MM 8"
In-Stock: 876
Unit Price: $12.27740