0210200435 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 574
Unit Price: $38.77000
Datasheet

Parametric Equivalent


Molex
In Stock: 955
Unit Price: $97.88000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,000
Unit Price: $60.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.76891
Datasheet

Parametric Equivalent


Molex
In Stock: 1,050
Unit Price: $50.22000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $59.68000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $61.66000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $62.97000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $64.13000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $64.13000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $66.10000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $69.23000
Datasheet
21020-36POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-36POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210200435

DigiKey Part Number
WM10222-ND
Manufacturer
Manufacturer Product Number
0210200435
Description
CABLE FFC/FPC 40POS 0.5MM 6"
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 40POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 40POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 40POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 40POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 40POS 0.5MM 8"
In-Stock: 600
Unit Price: $27.36160