0210200223 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 743
Unit Price: $40.04000
Datasheet
20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)

0210200223

DigiKey Part Number
0210200223-ND
Manufacturer
Manufacturer Product Number
0210200223
Description
CABLE FFC/FPC 20POS 0.5MM 10"
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 630 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

630In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 20POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 20POS 0.5MM 4"
In-Stock: 1067
Unit Price: $11.82333
CABLE FFC/FPC 20POS 0.5MM 6"
In-Stock: 980
Unit Price: $23.09840
CABLE FFC/FPC 20POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 20POS 0.5MM 5"
In-Stock: 0
Unit Price: