0210200186 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 660
Unit Price: $18.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.99880
Datasheet

Parametric Equivalent


Molex
In Stock: 990
Unit Price: $19.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.05232
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $17.64142
Datasheet
Premo-Flex Flat Flex Cable Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210200186

DigiKey Part Number
0210200186-ND
Manufacturer
Manufacturer Product Number
0210200186
Description
CABLE FFC/FPC 18POS 0.5MM 2"
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 18POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 0.5MM 3"
In-Stock: 408
Unit Price: $14.03350
CABLE FFC/FPC 18POS 0.5MM 4"
In-Stock: 971
Unit Price: $14.42550
CABLE FFC/FPC 18POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 18POS 0.5MM 6"
In-Stock: 0
Unit Price: