0210200147 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 679
Unit Price: $26.64000
Datasheet
14 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)

0210200147

DigiKey Part Number
0210200147-ND
Manufacturer
Manufacturer Product Number
0210200147
Description
CABLE FFC/FPC 14POS 0.5MM 5"
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 14POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 14POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 14POS 0.5MM 2"
In-Stock: 892
Unit Price: $16.91286
CABLE FFC/FPC 14POS 0.5MM 4"
In-Stock: 384
Unit Price: $11.19700
CABLE FFC/FPC 14POS 0.5MM 6"
In-Stock: 0
Unit Price: