0210200122 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $19.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,202
Unit Price: $31.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 316
Unit Price: $17.90000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $29.89157
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $14.93121
Datasheet
21020-12POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-12POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210200122

DigiKey Part Number
0210200122-ND
Manufacturer
Manufacturer Product Number
0210200122
Description
CABLE FFC/FPC 12POS 0.5MM 3"
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 12POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 0.5MM 5"
In-Stock: 356
Unit Price: $12.90311
CABLE FFC/FPC 12POS 0.5MM 6"
In-Stock: 608
Unit Price: $13.45044