0210200080 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $20.09962
Datasheet

Parametric Equivalent


Molex
In Stock: 88
Unit Price: $26.69000
Datasheet

Parametric Equivalent


Molex
In Stock: 87
Unit Price: $29.64000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,309
Unit Price: $17.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $14.45456
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $29.97565
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.22756
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $20.09897
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $20.91884
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $4.86428
Datasheet
21020-08POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-08POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210200080

DigiKey Part Number
0210200080-ND
Manufacturer
Manufacturer Product Number
0210200080
Description
CABLE FFC/FPC 8POS 0.5MM 4"
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 8POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 0.5MM 6"
In-Stock: 0
Unit Price: $14.83145
CABLE FFC/FPC 8POS 0.5MM 7"
In-Stock: 0
Unit Price: