0210200058 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $18.43672
Datasheet

Parametric Equivalent


Molex
In Stock: 2,168
Unit Price: $27.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 153
Unit Price: $30.38000
Datasheet

Parametric Equivalent


Molex
In Stock: 676
Unit Price: $22.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $15.31728
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.19284
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.44539
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $19.23431
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $4.80181
Datasheet

Parametric Equivalent


WEC
In Stock: 2,102
Unit Price: $22.57920
Datasheet
21020-06POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-06POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210200058

DigiKey Part Number
WM6278-ND
Manufacturer
Manufacturer Product Number
0210200058
Description
CABLE FFC/FPC 6POS 0.5MM 4"
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 950 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

950In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 6POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 0.5MM 2"
In-Stock: 287
Unit Price: $12.15200
CABLE FFC/FPC 6POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 0.5MM 6"
In-Stock: 0
Unit Price: