0210200055 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $26.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $14.61485
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $19.59000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $29.91171
Datasheet

Parametric Equivalent


Molex
In Stock: 940
Unit Price: $26.75000
Datasheet
21020-06POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-06POS SERIES
Premo-Flex Flat Flex Cable Jumpers

0210200055

DigiKey Part Number
WM10224-ND
Manufacturer
Manufacturer Product Number
0210200055
Description
CABLE FFC/FPC 6POS 0.5MM 3"
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 6POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 0.5MM 4"
In-Stock: 502
Unit Price: $15.36650
CABLE FFC/FPC 6POS 0.5MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 6POS 0.5MM 5"
In-Stock: 0
Unit Price: $27.58000
CABLE FFC/FPC 6POS 0.5MM 8"
In-Stock: 0
Unit Price: