cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0197234202

DigiKey Part Number
0197234202-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0197234202
Description
CONN TERM RCPT 14-18AWG CRIMP
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.180" (4.57mm)
Wire Gauge
14-18 AWG
Length - Overall
0.650" (16.50mm)
Length - Barrel
-
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
-
Contact Finish
Tin
Color
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.