0197114003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 9,495
Unit Price: $2.96000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0197114003

DigiKey Part Number
0197114003-ND
Manufacturer
Manufacturer Product Number
0197114003
Description
CONN QC TAB 0.250 SOLDER
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Terminal Type
Angled - 90°
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole, Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes