0192670467 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 17,922
Unit Price: $4.36000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $1.11480
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1,450
Unit Price: $0.39800
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $0.54760
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2,140
Unit Price: $0.83540
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1,200
Unit Price: $1.38620
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $1.91560
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1,650
Unit Price: $0.69380
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $0.47360
Datasheet

Parametric Equivalent


3M
In Stock: 4,350
Unit Price: $0.42420
Datasheet

Parametric Equivalent


3M
In Stock: 2,395
Unit Price: $0.50320
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 34,847
Unit Price: $0.58700
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $2.18700
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670467

DigiKey Part Number
0192670467-ND
Manufacturer
Manufacturer Product Number
0192670467
Description
HEATSHRINK 1/4" X 0.083' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
0.083' (25.40mm, 1.00")
Base Product Number
Inner Diameter - Supplied
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2211/4 BK147Alpha Wire17,922F2211/4BK147-ND$4.36000Parametric Equivalent
F221B1/4 BK203Alpha Wire0A014B-3R0-ND$1.11480Parametric Equivalent
F221B1/4 BK203Alpha Wire1,450A014B-R5-ND$0.39800Parametric Equivalent
F221B1/4 BK203Alpha Wire0A014B-1R0-ND$0.54760Parametric Equivalent
F221B1/4 BK203Alpha Wire2,140A014B-2R0-ND$0.83540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$31.65278$15,826.39