Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670081 | |
|---|---|
DigiKey Part Number | 0192670081-ND |
Manufacturer | |
Manufacturer Product Number | 0192670081 |
Description | HEATSHRINK 0.093" X 0.5' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/32 BK061 | Alpha Wire | 372 | F2213/32BK061-ND | $14.22000 | Parametric Equivalent |
| F221B3/32 BK206 | Alpha Wire | 0 | A332B-3R0-ND | $0.78760 | Parametric Equivalent |
| F221B3/32 BK206 | Alpha Wire | 0 | A332B-R75-ND | $0.38480 | Parametric Equivalent |
| F221B3/32 BK206 | Alpha Wire | 300 | A332B-4R0-ND | $0.96020 | Parametric Equivalent |
| F221B3/32 BK206 | Alpha Wire | 4,000 | A332B-1R0-ND | $0.43240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.98650 | $2,493.25 |




