0192210780 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 538
Unit Price: $20.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 116
Unit Price: $25.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $14.91348
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192210780

DigiKey Part Number
0192210780-ND
Manufacturer
Manufacturer Product Number
0192210780
Description
CONN RING FLAT 2/0AWG #1/2 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
1/2 Stud
Thickness
0.110" (2.79mm)
Width - Outer Edges
0.824" (20.93mm)
Length - Overall
2.062" (52.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$14.80296$3,700.74
Manufacturers Standard Package