Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192210777 | |
|---|---|
DigiKey Part Number | 0192210777-ND |
Manufacturer | |
Manufacturer Product Number | 0192210777 |
Description | CONN RING FLAT 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.406" (35.72mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Base Product Number |
Width - Outer Edges 0.594" (15.09mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210229 | Molex | 944 | WM5938-ND | $11.92000 | Parametric Equivalent |
| 0192210384 | Molex | 877 | WM7369-ND | $8.71000 | Parametric Equivalent |
| 0192210753 | Molex | 0 | 0192210753-ND | $6.01806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.11484 | $5,114.84 |




